Part Details for RK73HW2HRTBK4751F by KOA Corporation
Overview of RK73HW2HRTBK4751F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73HW2HRTBK4751F
RK73HW2HRTBK4751F CAD Models
RK73HW2HRTBK4751F Part Data Attributes
|
RK73HW2HRTBK4751F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK4751F
KOA Corporation
RES,SMT,THICK FILM,4.75K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK4751F
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK4751F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK4751F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X4751FQL | Fixed Resistor, 0.5W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HRTBK4751F vs MR20X4751FQL |
RK73HW2HTBK4751F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK4751F vs RK73HW2HTBK4751F |
AS0AFTE4751 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTBK4751F vs AS0AFTE4751 |
CR-0AFL9--4K75 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTBK4751F vs CR-0AFL9--4K75 |
HQ1007F4751T4E | Fixed Resistor, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK4751F vs HQ1007F4751T4E |
NMCT2010FT4K75 | RESISTOR, 0.75W, 1%, 100ppm, 4750ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HRTBK4751F vs NMCT2010FT4K75 |
MC2010P-4751-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73HW2HRTBK4751F vs MC2010P-4751-FB101W |
201007F4751B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK4751F vs 201007F4751B4E |
201007F4751T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK4751F vs 201007F4751T3E |
CQ1007F4751T4E | Fixed Resistor, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK4751F vs CQ1007F4751T4E |