Part Details for RK73HW2HRTBK42R2F by KOA Corporation
Overview of RK73HW2HRTBK42R2F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73HW2HRTBK42R2F
RK73HW2HRTBK42R2F CAD Models
RK73HW2HRTBK42R2F Part Data Attributes
|
RK73HW2HRTBK42R2F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK42R2F
KOA Corporation
RES,SMT,THICK FILM,42.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK42R2F
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK42R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK42R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTED42R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK42R2F vs RK73HW2HLTED42R2F |
RS10K42R2FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HRTBK42R2F vs RS10K42R2FC |
RMCF2010FT42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73HW2HRTBK42R2F vs RMCF2010FT42R2 |
NRC-AS50F42R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73HW2HRTBK42R2F vs NRC-AS50F42R2TRQYF |
MC2010-42R2-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTBK42R2F vs MC2010-42R2-FTW |
CR-0AFL9--42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTBK42R2F vs CR-0AFL9--42R2 |
WR20X42R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73HW2HRTBK42R2F vs WR20X42R2FGL |
RK73H2HLTE42R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK42R2F vs RK73H2HLTE42R2F |
MR20X42R2FTL | Fixed Resistor, 0.5W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HRTBK42R2F vs MR20X42R2FTL |
RK73HW2HRTTE42R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73HW2HRTBK42R2F vs RK73HW2HRTTE42R2F |