Part Details for MR20X42R2FTL by Walsin Technology Corporation
Overview of MR20X42R2FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X42R2FTL
MR20X42R2FTL CAD Models
MR20X42R2FTL Part Data Attributes
|
MR20X42R2FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X42R2FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X42R2FTL
This table gives cross-reference parts and alternative options found for MR20X42R2FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X42R2FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTED42R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X42R2FTL vs RK73HW2HLTED42R2F |
RS10K42R2FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MR20X42R2FTL vs RS10K42R2FC |
RMCF2010FT42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MR20X42R2FTL vs RMCF2010FT42R2 |
NRC-AS50F42R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | MR20X42R2FTL vs NRC-AS50F42R2TRQYF |
MC2010-42R2-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X42R2FTL vs MC2010-42R2-FTW |
CR-0AFL9--42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MR20X42R2FTL vs CR-0AFL9--42R2 |
RK73HW2HRTBK42R2F | RES,SMT,THICK FILM,42.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MR20X42R2FTL vs RK73HW2HRTBK42R2F |
WR20X42R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | MR20X42R2FTL vs WR20X42R2FGL |
RK73H2HLTE42R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X42R2FTL vs RK73H2HLTE42R2F |
RK73HW2HRTTE42R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MR20X42R2FTL vs RK73HW2HRTTE42R2F |