RK73HW2HRTBK21R5D
KOA Corporation
Description: RES,SMT,THICK FILM,21.5 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE

Overview of RK73HW2HRTBK21R5D by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RK73HW2HRTBK21R5D by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73HW2HRTBK21R5D by KOA Corporation

RK73HW2HRTBK21R5D
KOA Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA CORP
Package Description
SMT, 2010
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
21.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73HW2HRTBK21R5D
    KOA Corporation
    RES,SMT,THICK FILM,21.5 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE
    VS

Alternate Parts for RK73HW2HRTBK21R5D

This table gives cross-reference parts and alternative options found for RK73HW2HRTBK21R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK21R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HLTE21R5D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73HW2HRTBK21R5D vs RK73HW2HLTE21R5D
NRC-AS50D21R5TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RK73HW2HRTBK21R5D vs NRC-AS50D21R5TRF
RK73H2HTTED21R5D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73HW2HRTBK21R5D vs RK73H2HTTED21R5D
MC2010-21R5-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RK73HW2HRTBK21R5D vs MC2010-21R5-DT101W
RK73H2HLTE21R5D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73HW2HRTBK21R5D vs RK73H2HLTE21R5D
AF2010DK-0721R5L Fixed Resistor, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RK73HW2HRTBK21R5D vs AF2010DK-0721R5L
MC2010-21R5-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RK73HW2HRTBK21R5D vs MC2010-21R5-DB101W
MC2010-21R5-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73HW2HRTBK21R5D vs MC2010-21R5-DT101
RK73H2HTTEB21R5D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RK73HW2HRTBK21R5D vs RK73H2HTTEB21R5D
RK73HW2HLBK21R5D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RK73HW2HRTBK21R5D vs RK73HW2HLBK21R5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73HW2HRTBK21R5D by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73HW2HRTBK21R5D by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73HW2HRTBK21R5D would you like to use for your alert(s)?
  • Please alert me when RK73HW2HRTBK21R5D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73HW2HRTBK21R5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73HW2HRTBK21R5D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73HW2HRTBK21R5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73HW2HRTBK21R5D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73HW2HRTBK21R5D by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: