There are no models available for this part yet.
Overview of NRC-AS50D21R5TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS50D21R5TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS50D21R5TRF
|
Avnet Americas | Res Thick Film 2010 21.5 Ohm 0.5% 3/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS50D21R5TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 / $0.0735 | Buy Now |
CAD Models for NRC-AS50D21R5TRF by NIC Components Corp
Part Data Attributes for NRC-AS50D21R5TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
21.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for NRC-AS50D21R5TRF
This table gives cross-reference parts and alternative options found for NRC-AS50D21R5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50D21R5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTE21R5D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC-AS50D21R5TRF vs RK73HW2HLTE21R5D |
RK73H2HTTED21R5D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC-AS50D21R5TRF vs RK73H2HTTED21R5D |
MC2010-21R5-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC-AS50D21R5TRF vs MC2010-21R5-DT101W |
RK73H2HLTE21R5D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC-AS50D21R5TRF vs RK73H2HLTE21R5D |
AF2010DK-0721R5L | Fixed Resistor, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | NRC-AS50D21R5TRF vs AF2010DK-0721R5L |
RK73HW2HRTBK21R5D | RES,SMT,THICK FILM,21.5 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | NRC-AS50D21R5TRF vs RK73HW2HRTBK21R5D |
MC2010-21R5-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC-AS50D21R5TRF vs MC2010-21R5-DB101W |
MC2010-21R5-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NRC-AS50D21R5TRF vs MC2010-21R5-DT101 |
RK73H2HTTEB21R5D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NRC-AS50D21R5TRF vs RK73H2HTTEB21R5D |
RK73HW2HLBK21R5D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NRC-AS50D21R5TRF vs RK73HW2HLBK21R5D |