Part Details for RK73HW2HRTBK20R0F by KOA Speer Electronics Inc
Overview of RK73HW2HRTBK20R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTBK20R0F
RK73HW2HRTBK20R0F CAD Models
RK73HW2HRTBK20R0F Part Data Attributes
|
RK73HW2HRTBK20R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK20R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK20R0F
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK20R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK20R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GTF20R0V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73HW2HRTBK20R0F vs TSR2GTF20R0V |
SCR50-200FB | Fixed Resistor, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73HW2HRTBK20R0F vs SCR50-200FB |
MP003779 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RK73HW2HRTBK20R0F vs MP003779 |
RK73HW2HLBK20R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK20R0F vs RK73HW2HLBK20R0F |
MC2010P-20R0-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTBK20R0F vs MC2010P-20R0-FB101Q |
MC2010L6F20R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RK73HW2HRTBK20R0F vs MC2010L6F20R0SE |
MR20X20R0FBL | Fixed Resistor, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HRTBK20R0F vs MR20X20R0FBL |
RC2010FK-0720RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HRTBK20R0F vs RC2010FK-0720RP |
ASC2010-20RFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RK73HW2HRTBK20R0F vs ASC2010-20RFT4 |
RC2010FK-1320RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HRTBK20R0F vs RC2010FK-1320RL |