Part Details for MR20X20R0FBL by Walsin Technology Corporation
Overview of MR20X20R0FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X20R0FBL
MR20X20R0FBL CAD Models
MR20X20R0FBL Part Data Attributes
|
MR20X20R0FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X20R0FBL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X20R0FBL
This table gives cross-reference parts and alternative options found for MR20X20R0FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X20R0FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GTF20R0V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MR20X20R0FBL vs TSR2GTF20R0V |
SCR50-200FB | Fixed Resistor, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | MR20X20R0FBL vs SCR50-200FB |
MP003779 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | MR20X20R0FBL vs MP003779 |
RK73HW2HLBK20R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X20R0FBL vs RK73HW2HLBK20R0F |
MC2010P-20R0-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X20R0FBL vs MC2010P-20R0-FB101Q |
MC2010L6F20R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | MR20X20R0FBL vs MC2010L6F20R0SE |
RC2010FK-0720RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MR20X20R0FBL vs RC2010FK-0720RP |
ASC2010-20RFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | MR20X20R0FBL vs ASC2010-20RFT4 |
RC2010FK-1320RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MR20X20R0FBL vs RC2010FK-1320RL |
TSR2GF20R0V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MR20X20R0FBL vs TSR2GF20R0V |