Part Details for RK73HW2HRTBK1152F by KOA Speer Electronics Inc
Overview of RK73HW2HRTBK1152F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTBK1152F
RK73HW2HRTBK1152F CAD Models
RK73HW2HRTBK1152F Part Data Attributes
|
RK73HW2HRTBK1152F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK1152F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK1152F
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK1152F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK1152F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR2010FT11K5 | RES,SMT,THICK FILM,11.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73HW2HRTBK1152F vs NMCR2010FT11K5 |
MC2010L6F1152SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RK73HW2HRTBK1152F vs MC2010L6F1152SE |
CR2010T100Q11.5K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73HW2HRTBK1152F vs CR2010T100Q11.5K+-1% |
MC2010-1152-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTBK1152F vs MC2010-1152-FT101 |
201007F1152CA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK1152F vs 201007F1152CA |
RK73HW2HLTED1152F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK1152F vs RK73HW2HLTED1152F |
201007F1152C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK1152F vs 201007F1152C4 |
201007F1152BDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK1152F vs 201007F1152BDE |
RS10K1152FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HRTBK1152F vs RS10K1152FT |
201007F1152BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK1152F vs 201007F1152BAE |