201007F1152BAE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of 201007F1152BAE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201007F1152BAE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201007F1152BAE by Royal Electronic Factory (Thailand) Co Ltd

201007F1152BAE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.75 W
Resistance
11500 Ω
Resistor Type
FIXED RESISTOR
Series
2010(3/4WS,F TOL)
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 201007F1152BAE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for 201007F1152BAE

This table gives cross-reference parts and alternative options found for 201007F1152BAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F1152BAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCR2010FT11K5 RES,SMT,THICK FILM,11.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE SEI Stackpole Electronics Inc 201007F1152BAE vs NMCR2010FT11K5
MC2010L6F1152SE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SPC Multicomp 201007F1152BAE vs MC2010L6F1152SE
CR2010T100Q11.5K+-1% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc 201007F1152BAE vs CR2010T100Q11.5K+-1%
MC2010-1152-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc 201007F1152BAE vs MC2010-1152-FT101
201007F1152CA Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F1152BAE vs 201007F1152CA
RK73HW2HLTED1152F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc 201007F1152BAE vs RK73HW2HLTED1152F
201007F1152C4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F1152BAE vs 201007F1152C4
201007F1152BDE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F1152BAE vs 201007F1152BDE
RS10K1152FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd 201007F1152BAE vs RS10K1152FT
RK73HW2HRTBK1152F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc 201007F1152BAE vs RK73HW2HRTBK1152F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201007F1152BAE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201007F1152BAE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 201007F1152BAE would you like to use for your alert(s)?
  • Please alert me when 201007F1152BAE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201007F1152BAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201007F1152BAE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201007F1152BAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201007F1152BAE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201007F1152BAE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: