Part Details for RK73HW2HLTEB8250F by KOA Speer Electronics Inc
Overview of RK73HW2HLTEB8250F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTEB8250F
RK73HW2HLTEB8250F CAD Models
RK73HW2HLTEB8250F Part Data Attributes
|
RK73HW2HLTEB8250F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTEB8250F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTEB8250F
This table gives cross-reference parts and alternative options found for RK73HW2HLTEB8250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTEB8250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X8250FBL | Fixed Resistor, 0.5W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HLTEB8250F vs MR20X8250FBL |
RC2010F8250-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73HW2HLTEB8250F vs RC2010F8250-07-T70 |
RK73H2HTTE8250F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLTEB8250F vs RK73H2HTTE8250F |
CR-0AFL9--825R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HLTEB8250F vs CR-0AFL9--825R |
MR20X8250FTL | Fixed Resistor, 0.5W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HLTEB8250F vs MR20X8250FTL |
201007F8250T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTEB8250F vs 201007F8250T2 |
RC2010FK-07825RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HLTEB8250F vs RC2010FK-07825RL |
RMS20FE8250 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73HW2HLTEB8250F vs RMS20FE8250 |
ERJS1DF8250U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73HW2HLTEB8250F vs ERJS1DF8250U |
201007F8250T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTEB8250F vs 201007F8250T3E |