Part Details for MR20X8250FBL by Walsin Technology Corporation
Overview of MR20X8250FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X8250FBL
MR20X8250FBL CAD Models
MR20X8250FBL Part Data Attributes
|
MR20X8250FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X8250FBL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X8250FBL
This table gives cross-reference parts and alternative options found for MR20X8250FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X8250FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010F8250-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MR20X8250FBL vs RC2010F8250-07-T70 |
RK73H2HTTE8250F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X8250FBL vs RK73H2HTTE8250F |
CR-0AFL9--825R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MR20X8250FBL vs CR-0AFL9--825R |
MR20X8250FTL | Fixed Resistor, 0.5W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X8250FBL vs MR20X8250FTL |
201007F8250T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X8250FBL vs 201007F8250T2 |
RC2010FK-07825RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MR20X8250FBL vs RC2010FK-07825RL |
RMS20FE8250 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | MR20X8250FBL vs RMS20FE8250 |
ERJS1DF8250U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | MR20X8250FBL vs ERJS1DF8250U |
201007F8250T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X8250FBL vs 201007F8250T3E |
MC2010P-8250-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MR20X8250FBL vs MC2010P-8250-FT101W |