Part Details for RK73HW2HLTEB1782F by KOA Speer Electronics Inc
Overview of RK73HW2HLTEB1782F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTEB1782F
RK73HW2HLTEB1782F CAD Models
RK73HW2HLTEB1782F Part Data Attributes
|
RK73HW2HLTEB1782F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTEB1782F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTEB1782F
This table gives cross-reference parts and alternative options found for RK73HW2HLTEB1782F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTEB1782F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-221782FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RK73HW2HLTEB1782F vs RMC-221782FK |
HQ1007F1782TCE | Fixed Resistor, 0.75W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTEB1782F vs HQ1007F1782TCE |
RK73HW2HRTTEB1782F | RES,SMT,THICK FILM,17.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73HW2HLTEB1782F vs RK73HW2HRTTEB1782F |
RMC50K1782FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HLTEB1782F vs RMC50K1782FTE |
201007F1782B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTEB1782F vs 201007F1782B1 |
RK73H2HLTED1782F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLTEB1782F vs RK73H2HLTED1782F |
RTT201782FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HLTEB1782F vs RTT201782FE2 |
201007F1782T5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTEB1782F vs 201007F1782T5 |
ERJU1DF1782U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73HW2HLTEB1782F vs ERJU1DF1782U |
RC2010FK-0717K8L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HLTEB1782F vs RC2010FK-0717K8L |