Part Details for RC2010FK-0717K8L by YAGEO Corporation
Overview of RC2010FK-0717K8L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-0717K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2010FK-0717K8L-ND
|
DigiKey | RES 17.8K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
DISTI #
RC2010FK-0717K8L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 17.8kOhm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-0717K8L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
603-RC2010FK-0717K8L
|
Mouser Electronics | Thick Film Resistors - SMD 17.8kOhms 3/4W 2010 1% RoHS: Compliant | 35 |
|
$0.0280 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0163 | Buy Now |
Part Details for RC2010FK-0717K8L
RC2010FK-0717K8L CAD Models
RC2010FK-0717K8L Part Data Attributes
|
RC2010FK-0717K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-0717K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-0717K8L
This table gives cross-reference parts and alternative options found for RC2010FK-0717K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-0717K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-0717K8L vs RMCS2010FT17K8 |
RMCF2010FT17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-0717K8L vs RMCF2010FT17K8 |
ERJ12SF1782U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RC2010FK-0717K8L vs ERJ12SF1782U |
RMEF2010FT17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-0717K8L vs RMEF2010FT17K8 |
NRC-AS50F1782TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RC2010FK-0717K8L vs NRC-AS50F1782TRF |