Part Details for RK73H3ATTED6340F by KOA Speer Electronics Inc
Overview of RK73H3ATTED6340F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTED6340F
RK73H3ATTED6340F CAD Models
RK73H3ATTED6340F Part Data Attributes
|
RK73H3ATTED6340F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTED6340F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTED6340F
This table gives cross-reference parts and alternative options found for RK73H3ATTED6340F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTED6340F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FP-6340 | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTED6340F vs FCF25FP-6340 |
RMC25126341% | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73H3ATTED6340F vs RMC25126341% |
TSR1GF6340V | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ATTED6340F vs TSR1GF6340V |
BCTS002512-634RFTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73H3ATTED6340F vs BCTS002512-634RFTE |
232276366341L | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTED6340F vs 232276366341L |
CR2512-1W-6340FPT | Fixed Resistor, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RK73H3ATTED6340F vs CR2512-1W-6340FPT |
RMC-246340FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73H3ATTED6340F vs RMC-246340FB |
CR2512F634RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ATTED6340F vs CR2512F634RD50 |
RTT256340FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTED6340F vs RTT256340FE4 |
239076366341L | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATTED6340F vs 239076366341L |