Part Details for TSR1GF6340V by Tateyama Kagaku Group
Overview of TSR1GF6340V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GF6340V
TSR1GF6340V CAD Models
TSR1GF6340V Part Data Attributes
|
TSR1GF6340V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GF6340V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GF6340V
This table gives cross-reference parts and alternative options found for TSR1GF6340V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GF6340V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FP-6340-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GF6340V vs FCF25FP-6340-W |
RC2512FK-07634R | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR1GF6340V vs RC2512FK-07634R |
CR016340F | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TSR1GF6340V vs CR016340F |
RC12K6340FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TSR1GF6340V vs RC12K6340FB |
FCF25FX-6340-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GF6340V vs FCF25FX-6340-W |
RK73HW3ARTTEB6340F | RES,SMT,THICK FILM,634 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | TSR1GF6340V vs RK73HW3ARTTEB6340F |
RK73HW3ARTTEB6340F | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GF6340V vs RK73HW3ARTTEB6340F |
RC12K6340FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TSR1GF6340V vs RC12K6340FBL |
RMCS16341%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR1GF6340V vs RMCS16341%R |
BCTS002512-6340FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | TSR1GF6340V vs BCTS002512-6340FTE |