Part Details for RK73H3ATTED2552D by KOA Speer Electronics Inc
Overview of RK73H3ATTED2552D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTED2552D
RK73H3ATTED2552D CAD Models
RK73H3ATTED2552D Part Data Attributes
|
RK73H3ATTED2552D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTED2552D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTED2552D
This table gives cross-reference parts and alternative options found for RK73H3ATTED2552D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTED2552D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTE2552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTED2552D vs RK73HW3ALTE2552D |
CR012552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H3ATTED2552D vs CR012552D |
RK73HW3ALTED2552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTED2552D vs RK73HW3ALTED2552D |
RK73HW3ATBK2552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTED2552D vs RK73HW3ATBK2552D |
RK73HW3ARTBK2552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTED2552D vs RK73HW3ARTBK2552D |
RK73H3ALBK2552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTED2552D vs RK73H3ALBK2552D |
CR2512-1W-2552DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTED2552D vs CR2512-1W-2552DT-13 |
RCS6432D2552CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73H3ATTED2552D vs RCS6432D2552CS |
RC2512DK-0725K5P | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTED2552D vs RC2512DK-0725K5P |
RK73H3ATTE2552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTED2552D vs RK73H3ATTE2552D |