There are no models available for this part yet.
Overview of RC2512DK-0725K5P by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RC2512DK-0725K5P by YAGEO Corporation
Part Data Attributes for RC2512DK-0725K5P by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
25500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC2512DK-0725K5P
This table gives cross-reference parts and alternative options found for RC2512DK-0725K5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-0725K5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTE2552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0725K5P vs RK73HW3ALTE2552D |
CR012552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2512DK-0725K5P vs CR012552D |
RK73HW3ALTED2552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0725K5P vs RK73HW3ALTED2552D |
RK73HW3ATBK2552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0725K5P vs RK73HW3ATBK2552D |
RK73HW3ARTBK2552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-0725K5P vs RK73HW3ARTBK2552D |
RK73H3ALBK2552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-0725K5P vs RK73H3ALBK2552D |
CR2512-1W-2552DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512DK-0725K5P vs CR2512-1W-2552DT-13 |
RCS6432D2552CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RC2512DK-0725K5P vs RCS6432D2552CS |
RK73H3ATTE2552D | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0725K5P vs RK73H3ATTE2552D |
CR2512D25K5E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512DK-0725K5P vs CR2512D25K5E04 |