Part Details for RK73H3ATTEB4421F by KOA Speer Electronics Inc
Overview of RK73H3ATTEB4421F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTEB4421F
RK73H3ATTEB4421F CAD Models
RK73H3ATTEB4421F Part Data Attributes
|
RK73H3ATTEB4421F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTEB4421F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTEB4421F
This table gives cross-reference parts and alternative options found for RK73H3ATTEB4421F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTEB4421F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-4421FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTEB4421F vs CR2512-1W-4421FPT-13 |
CR2512F4K42D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ATTEB4421F vs CR2512F4K42D50 |
RMC-244421FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73H3ATTEB4421F vs RMC-244421FB |
RC2512FR-074K42L | Fixed Resistor, | YAGEO Corporation | RK73H3ATTEB4421F vs RC2512FR-074K42L |
CTTKFR2512FTE4421 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ATTEB4421F vs CTTKFR2512FTE4421 |
RK73HW3ALTED4421F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTEB4421F vs RK73HW3ALTED4421F |
RK73HW3ATBK4421F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTEB4421F vs RK73HW3ATBK4421F |
RK73HW3ALTE4421F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTEB4421F vs RK73HW3ALTE4421F |
232276364422L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTEB4421F vs 232276364422L |
RK73H3ALTED4421F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTEB4421F vs RK73H3ALTED4421F |