Part Details for RK73HW3ALTED4421F by KOA Speer Electronics Inc
Overview of RK73HW3ALTED4421F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTED4421F
RK73HW3ALTED4421F CAD Models
RK73HW3ALTED4421F Part Data Attributes
|
RK73HW3ALTED4421F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTED4421F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTED4421F
This table gives cross-reference parts and alternative options found for RK73HW3ALTED4421F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTED4421F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-074K42P | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ALTED4421F vs RC2512FK-074K42P |
ERJS1TF4421U | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73HW3ALTED4421F vs ERJS1TF4421U |
9C25121W4421FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ALTED4421F vs 9C25121W4421FKPF5 |
RMCF2512FT4K42 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3ALTED4421F vs RMCF2512FT4K42 |
NRC100F4421TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RK73HW3ALTED4421F vs NRC100F4421TRF |
NRCA100F4421TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RK73HW3ALTED4421F vs NRCA100F4421TRQYF |
RC2512FK-074K42 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ALTED4421F vs RC2512FK-074K42 |
RTT254421FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ALTED4421F vs RTT254421FTE |
25121WF4421T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ALTED4421F vs 25121WF4421T4 |
RK73H3ALTED4421F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTED4421F vs RK73H3ALTED4421F |