Part Details for RK73H3ATBK2430F by KOA Speer Electronics Inc
Overview of RK73H3ATBK2430F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATBK2430F
RK73H3ATBK2430F CAD Models
RK73H3ATBK2430F Part Data Attributes
|
RK73H3ATBK2430F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATBK2430F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATBK2430F
This table gives cross-reference parts and alternative options found for RK73H3ATBK2430F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATBK2430F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF2430B5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATBK2430F vs 25121WF2430B5E |
RMCS12431%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ATBK2430F vs RMCS12431%R |
TFA2512R2430F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73H3ATBK2430F vs TFA2512R2430F-T4 |
ERJS1TF2430U | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ATBK2430F vs ERJS1TF2430U |
25121WF2430BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATBK2430F vs 25121WF2430BBE |
CQ121WF2430T4E | Fixed Resistor, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATBK2430F vs CQ121WF2430T4E |
FCF25FS2430 | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATBK2430F vs FCF25FS2430 |
RK73HW3ARTTEB2430F | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATBK2430F vs RK73HW3ARTTEB2430F |
CRG2512F243R | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 243ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RK73H3ATBK2430F vs CRG2512F243R |
RMS25FE2430 | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H3ATBK2430F vs RMS25FE2430 |