Part Details for FCF25FS2430 by Prosperity Dielectrics Co Ltd
Overview of FCF25FS2430 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FS2430
FCF25FS2430 CAD Models
FCF25FS2430 Part Data Attributes
|
FCF25FS2430
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FS2430
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FS2430
This table gives cross-reference parts and alternative options found for FCF25FS2430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FS2430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF2430C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS2430 vs 25121WF2430C4E |
NRC100F2430TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | FCF25FS2430 vs NRC100F2430TRF |
25121WF2430C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS2430 vs 25121WF2430C2 |
RC12K2430FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FCF25FS2430 vs RC12K2430FBL |
RK73HW3ALTE2430F | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FS2430 vs RK73HW3ALTE2430F |
RK73HW3ARTTEB2430F | RES,SMT,THICK FILM,243 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | FCF25FS2430 vs RK73HW3ARTTEB2430F |
25121WF2430C3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS2430 vs 25121WF2430C3 |
25121WF2430TA | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS2430 vs 25121WF2430TA |
CR2512-1W-2430FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | FCF25FS2430 vs CR2512-1W-2430FT-13 |
25121WF2430BD | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS2430 vs 25121WF2430BD |