Part Details for RK73H3ATBK2210F by KOA Speer Electronics Inc
Overview of RK73H3ATBK2210F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATBK2210F
RK73H3ATBK2210F CAD Models
RK73H3ATBK2210F Part Data Attributes
|
RK73H3ATBK2210F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATBK2210F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATBK2210F
This table gives cross-reference parts and alternative options found for RK73H3ATBK2210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATBK2210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K2210FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ATBK2210F vs RC12K2210FCL |
RCM6432F2210CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73H3ATBK2210F vs RCM6432F2210CS |
FCF25FP2210 | RES,SMT,THICK FILM,221 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | Prosperity Dielectrics Co Ltd | RK73H3ATBK2210F vs FCF25FP2210 |
RK73HW3ALTE2210F | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK2210F vs RK73HW3ALTE2210F |
RK73HW3ATBK2210F | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK2210F vs RK73HW3ATBK2210F |
RK73HW3ATTED2210F | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK2210F vs RK73HW3ATTED2210F |
25121WF2210T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATBK2210F vs 25121WF2210T4E |
ERJ1TNF2210U | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ATBK2210F vs ERJ1TNF2210U |
25121WF2210C1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATBK2210F vs 25121WF2210C1E |
25121WF2210TBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATBK2210F vs 25121WF2210TBE |