Part Details for RK73HW3ATTED2210F by KOA Speer Electronics Inc
Overview of RK73HW3ATTED2210F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ATTED2210F
RK73HW3ATTED2210F CAD Models
RK73HW3ATTED2210F Part Data Attributes
|
RK73HW3ATTED2210F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTED2210F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTED2210F
This table gives cross-reference parts and alternative options found for RK73HW3ATTED2210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTED2210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K2210FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ATTED2210F vs RC12K2210FB |
TSR1GTF2210V | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73HW3ATTED2210F vs TSR1GTF2210V |
CR012210F | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73HW3ATTED2210F vs CR012210F |
ERJU1TF2210U | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73HW3ATTED2210F vs ERJU1TF2210U |
25121WF2210T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ATTED2210F vs 25121WF2210T1 |
CR2512F221RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ATTED2210F vs CR2512F221RE04 |
BCTS002512-221RFTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ATTED2210F vs BCTS002512-221RFTE |
25121WF2210T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ATTED2210F vs 25121WF2210T5 |
25121WF2210BC | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ATTED2210F vs 25121WF2210BC |
RK73H3ALTEB2210F | Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTED2210F vs RK73H3ALTEB2210F |