Part Details for RK73H3ALTED2870F by KOA Speer Electronics Inc
Overview of RK73H3ALTED2870F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTED2870F
RK73H3ALTED2870F CAD Models
RK73H3ALTED2870F Part Data Attributes
|
RK73H3ALTED2870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTED2870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTED2870F
This table gives cross-reference parts and alternative options found for RK73H3ALTED2870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTED2870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTE2870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED2870F vs RK73HW3ALTE2870F |
FCF25FY-2870-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTED2870F vs FCF25FY-2870-W |
FCF25FY-2870 | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTED2870F vs FCF25FY-2870 |
TFA2512R2870F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 287ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73H3ALTED2870F vs TFA2512R2870F-T4 |
RK73HW3ARTTEB2870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTED2870F vs RK73HW3ARTTEB2870F |
FCF25FX-2870 | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTED2870F vs FCF25FX-2870 |
CRGCQ2512F287R | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RK73H3ALTED2870F vs CRGCQ2512F287R |
RC2512F2870 | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RK73H3ALTED2870F vs RC2512F2870 |
RMC25122871% | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73H3ALTED2870F vs RMC25122871% |
9C25121W2870FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73H3ALTED2870F vs 9C25121W2870FKPF5 |