Part Details for FCF25FY-2870 by Prosperity Dielectrics Co Ltd
Overview of FCF25FY-2870 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FY-2870
FCF25FY-2870 CAD Models
FCF25FY-2870 Part Data Attributes
|
FCF25FY-2870
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FY-2870
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FY-2870
This table gives cross-reference parts and alternative options found for FCF25FY-2870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FY-2870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTE2870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FY-2870 vs RK73HW3ALTE2870F |
FCF25FY-2870-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FY-2870 vs FCF25FY-2870-W |
TFA2512R2870F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 287ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | FCF25FY-2870 vs TFA2512R2870F-T4 |
RK73HW3ARTTEB2870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FY-2870 vs RK73HW3ARTTEB2870F |
FCF25FX-2870 | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FY-2870 vs FCF25FX-2870 |
CRGCQ2512F287R | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | FCF25FY-2870 vs CRGCQ2512F287R |
RC2512F2870 | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | FCF25FY-2870 vs RC2512F2870 |
RMC25122871% | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | FCF25FY-2870 vs RMC25122871% |
9C25121W2870FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | FCF25FY-2870 vs 9C25121W2870FKPF5 |
25121WF2870T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FCF25FY-2870 vs 25121WF2870T4E |