Part Details for RK73H2HTTEB1873F by KOA Speer Electronics Inc
Overview of RK73H2HTTEB1873F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTTEB1873F
RK73H2HTTEB1873F CAD Models
RK73H2HTTEB1873F Part Data Attributes
|
RK73H2HTTEB1873F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTEB1873F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTEB1873F
This table gives cross-reference parts and alternative options found for RK73H2HTTEB1873F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTEB1873F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK1873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTEB1873F vs RK73HW2HLBK1873F |
CQ1007F1873T4E | Fixed Resistor, 0.75W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB1873F vs CQ1007F1873T4E |
CRGCQ2010F187K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RK73H2HTTEB1873F vs CRGCQ2010F187K |
MC2010P-1873-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2HTTEB1873F vs MC2010P-1873-FT101W |
MR20X1873FGL | Fixed Resistor, 0.5W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTEB1873F vs MR20X1873FGL |
RMF20FE1873 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73H2HTTEB1873F vs RMF20FE1873 |
RMC-221873FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RK73H2HTTEB1873F vs RMC-221873FB |
MC2010-1873-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTEB1873F vs MC2010-1873-FB101 |
RTT201873FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTEB1873F vs RTT201873FE3 |
TSR2GTF1873V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73H2HTTEB1873F vs TSR2GTF1873V |