Part Details for TSR2GTF1873V by Tateyama Kagaku Group
Overview of TSR2GTF1873V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GTF1873V
TSR2GTF1873V CAD Models
TSR2GTF1873V Part Data Attributes
|
TSR2GTF1873V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GTF1873V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GTF1873V
This table gives cross-reference parts and alternative options found for TSR2GTF1873V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GTF1873V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT2010FT187K | RESISTOR, 0.75W, 1%, 100ppm, 187000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR2GTF1873V vs NMCT2010FT187K |
RK73HW2HTTE1873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GTF1873V vs RK73HW2HTTE1873F |
RS10K1873FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TSR2GTF1873V vs RS10K1873FCG |
NRC-AS50F1873TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TSR2GTF1873V vs NRC-AS50F1873TRF |
MC2010-1873-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTF1873V vs MC2010-1873-FT101Q |
RMF20FE1873 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | TSR2GTF1873V vs RMF20FE1873 |
MC2010P-1873-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTF1873V vs MC2010P-1873-FB101Q |
RM20FEN1873 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | TSR2GTF1873V vs RM20FEN1873 |
RK73HW2HLBK1873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTF1873V vs RK73HW2HLBK1873F |
201007F1873C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GTF1873V vs 201007F1873C3E |