Part Details for RK73H2HLTED1150F by KOA Speer Electronics Inc
Overview of RK73H2HLTED1150F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTED1150F
RK73H2HLTED1150F CAD Models
RK73H2HLTED1150F Part Data Attributes
|
RK73H2HLTED1150F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTED1150F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTED1150F
This table gives cross-reference parts and alternative options found for RK73H2HLTED1150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTED1150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X1150FQL | Fixed Resistor, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HLTED1150F vs MR20X1150FQL |
201007F1150TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLTED1150F vs 201007F1150TBE |
RK73HW2HTTEB1150F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTED1150F vs RK73HW2HTTEB1150F |
CAR20F1150CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RK73H2HLTED1150F vs CAR20F1150CT |
201007F1150TAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLTED1150F vs 201007F1150TAE |
201007F1150TB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLTED1150F vs 201007F1150TB |
RK73HW2HRTTED1150F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HLTED1150F vs RK73HW2HRTTED1150F |
RTT201150FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HLTED1150F vs RTT201150FTE |
NMCT2010FT115R | RESISTOR, 0.75W, 1%, 100ppm, 115ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HLTED1150F vs NMCT2010FT115R |
TSR2GF1150V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73H2HLTED1150F vs TSR2GF1150V |