Part Details for RK73HW2HTTEB1150F by KOA Speer Electronics Inc
Overview of RK73HW2HTTEB1150F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTTEB1150F
RK73HW2HTTEB1150F CAD Models
RK73HW2HTTEB1150F Part Data Attributes
|
RK73HW2HTTEB1150F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTTEB1150F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTTEB1150F
This table gives cross-reference parts and alternative options found for RK73HW2HTTEB1150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTTEB1150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMCT2010FT115R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.75W, 1%, 100ppm, 115ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | RK73HW2HTTEB1150F vs NMCT2010FT115R |
RK73H2HLTED1150F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HTTEB1150F vs RK73H2HLTED1150F |
201007F1150B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HTTEB1150F vs 201007F1150B2E |
TSR2GF1150V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HTTEB1150F vs TSR2GF1150V |
RS10K1150FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HTTEB1150F vs RS10K1150FCG |
201007F1150T1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HTTEB1150F vs 201007F1150T1 |
201007F1150BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HTTEB1150F vs 201007F1150BCE |
RMC1/2K1150FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RK73HW2HTTEB1150F vs RMC1/2K1150FTE |
CR2010TT100Q115R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HTTEB1150F vs CR2010TT100Q115R+-1% |
MC2010P-1150-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RK73HW2HTTEB1150F vs MC2010P-1150-FB101W |