Part Details for RK73H2HLBK7502F by KOA Speer Electronics Inc
Overview of RK73H2HLBK7502F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLBK7502F
RK73H2HLBK7502F CAD Models
RK73H2HLBK7502F Part Data Attributes
|
RK73H2HLBK7502F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLBK7502F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLBK7502F
This table gives cross-reference parts and alternative options found for RK73H2HLBK7502F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLBK7502F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20F7502CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2HLBK7502F vs RM20F7502CT |
CR-0AFL4---75K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HLBK7502F vs CR-0AFL4---75K |
CRG2010F75K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 75000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RK73H2HLBK7502F vs CRG2010F75K |
ERJS1DF7502U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73H2HLBK7502F vs ERJS1DF7502U |
RC2010F7502 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RK73H2HLBK7502F vs RC2010F7502 |
CR2010T100Q75K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73H2HLBK7502F vs CR2010T100Q75K+-1% |
RS10K7502FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HLBK7502F vs RS10K7502FBL |
CR-0AFLF---75K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HLBK7502F vs CR-0AFLF---75K |
232276167503L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2HLBK7502F vs 232276167503L |
239076167503L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RK73H2HLBK7502F vs 239076167503L |