RM20F7502CT
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RM20F7502CT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM20F7502CT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM20F7502CT by Cal-Chip Electronics

RM20F7502CT
Cal-Chip Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
75000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM20F7502CT
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RM20F7502CT

This table gives cross-reference parts and alternative options found for RM20F7502CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F7502CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-0AFL4---75K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RM20F7502CT vs CR-0AFL4---75K
CRG2010F75K RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 75000ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity RM20F7502CT vs CRG2010F75K
ERJS1DF7502U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components RM20F7502CT vs ERJS1DF7502U
RC2010F7502 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Synton-Tech Corp RM20F7502CT vs RC2010F7502
CR2010T100Q75K+-1% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc RM20F7502CT vs CR2010T100Q75K+-1%
RS10K7502FBL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RM20F7502CT vs RS10K7502FBL
CR-0AFLF---75K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RM20F7502CT vs CR-0AFLF---75K
232276167503L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation RM20F7502CT vs 232276167503L
239076167503L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, YAGEO Corporation RM20F7502CT vs 239076167503L
AC2010FK-0775KL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RM20F7502CT vs AC2010FK-0775KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM20F7502CT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM20F7502CT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM20F7502CT would you like to use for your alert(s)?
  • Please alert me when RM20F7502CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM20F7502CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM20F7502CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM20F7502CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM20F7502CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM20F7502CT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: