Part Details for RK73H2EXTED10R7F by KOA Speer Electronics Inc
Overview of RK73H2EXTED10R7F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EXTED10R7F
RK73H2EXTED10R7F CAD Models
RK73H2EXTED10R7F Part Data Attributes
|
RK73H2EXTED10R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EXTED10R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EXTED10R7F
This table gives cross-reference parts and alternative options found for RK73H2EXTED10R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTED10R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTEB10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EXTED10R7F vs RK73H2ELTEB10R7F |
RMC1/4K10R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2EXTED10R7F vs RMC1/4K10R7FB |
ERJP14F10R7U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2EXTED10R7F vs ERJP14F10R7U |
CRB32TR10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2EXTED10R7F vs CRB32TR10R7F |
RM14F10R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2EXTED10R7F vs RM14F10R7CT |
1210W2F107JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2EXTED10R7F vs 1210W2F107JT5E |
TFP1210R10R7FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2EXTED10R7F vs TFP1210R10R7FA-T5 |
CLF121010R71%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2EXTED10R7F vs CLF121010R71%100PPM/KNB8 |
MR10X10R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2EXTED10R7F vs MR10X10R7FBL |
RK73H2ET10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EXTED10R7F vs RK73H2ET10R7F |