Part Details for RMC1/4K10R7FB by Kamaya Inc
Overview of RMC1/4K10R7FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4K10R7FB
RMC1/4K10R7FB CAD Models
RMC1/4K10R7FB Part Data Attributes
|
RMC1/4K10R7FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K10R7FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K10R7FB
This table gives cross-reference parts and alternative options found for RMC1/4K10R7FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K10R7FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTEB10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4K10R7FB vs RK73H2ELTEB10R7F |
ERJP14F10R7U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC1/4K10R7FB vs ERJP14F10R7U |
CRB32TR10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RMC1/4K10R7FB vs CRB32TR10R7F |
RM14F10R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMC1/4K10R7FB vs RM14F10R7CT |
1210W2F107JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/4K10R7FB vs 1210W2F107JT5E |
TFP1210R10R7FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RMC1/4K10R7FB vs TFP1210R10R7FA-T5 |
CLF121010R71%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC1/4K10R7FB vs CLF121010R71%100PPM/KNB8 |
MR10X10R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4K10R7FB vs MR10X10R7FBL |
RK73H2ET10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K10R7FB vs RK73H2ET10R7F |
RK73H2ERTTED10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K10R7FB vs RK73H2ERTTED10R7F |