RK73H2EXTE3602F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RK73H2EXTE3602F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2EXTE3602F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2EXTE3602F by KOA Speer Electronics Inc

RK73H2EXTE3602F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.33 W
Reference Standard
AEC-Q200
Resistance
36000 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2EXTE3602F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RK73H2EXTE3602F

This table gives cross-reference parts and alternative options found for RK73H2EXTE3602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTE3602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCR1210FJ36K0 RES,SMT,THICK FILM,36K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE SEI Stackpole Electronics Inc RK73H2EXTE3602F vs NMCR1210FJ36K0
RMC1/4K3602FTE Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kamaya Inc RK73H2EXTE3602F vs RMC1/4K3602FTE
RMC1/4K3602FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kamaya Inc RK73H2EXTE3602F vs RMC1/4K3602FB
CRB32TR363F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp RK73H2EXTE3602F vs CRB32TR363F
RMGW35K363FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RK73H2EXTE3602F vs RMGW35K363FB
RK73H2EXTED3602F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RK73H2EXTE3602F vs RK73H2EXTED3602F
CR1210AFX-3602EAS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc RK73H2EXTE3602F vs CR1210AFX-3602EAS
RK73H2ERTTEB3602F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RK73H2EXTE3602F vs RK73H2ERTTEB3602F
RC1210K363FCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RK73H2EXTE3602F vs RC1210K363FCG
WCR1210-36KFI Fixed Resistor, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TT Electronics Resistors RK73H2EXTE3602F vs WCR1210-36KFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2EXTE3602F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2EXTE3602F by KOA Speer Electronics Inc

  • Please alert me when RK73H2EXTE3602F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2EXTE3602F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2EXTE3602F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2EXTE3602F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2EXTE3602F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2EXTE3602F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: