Part Details for RK73H2EXTED3602F by KOA Speer Electronics Inc
Overview of RK73H2EXTED3602F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EXTED3602F
RK73H2EXTED3602F CAD Models
RK73H2EXTED3602F Part Data Attributes
|
RK73H2EXTED3602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EXTED3602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EXTED3602F
This table gives cross-reference parts and alternative options found for RK73H2EXTED3602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTED3602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1210FJ36K0 | RES,SMT,THICK FILM,36K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RK73H2EXTED3602F vs NMCR1210FJ36K0 |
RMC1/4K3602FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2EXTED3602F vs RMC1/4K3602FTE |
RMC1/4K3602FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2EXTED3602F vs RMC1/4K3602FB |
CRB32TR363F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2EXTED3602F vs CRB32TR363F |
RMGW35K363FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2EXTED3602F vs RMGW35K363FB |
CR1210AFX-3602EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2EXTED3602F vs CR1210AFX-3602EAS |
RK73H2ERTTEB3602F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EXTED3602F vs RK73H2ERTTEB3602F |
RK73H2EXTE3602F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EXTED3602F vs RK73H2EXTE3602F |
RC1210K363FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H2EXTED3602F vs RC1210K363FCG |
WCR1210-36KFI | Fixed Resistor, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RK73H2EXTED3602F vs WCR1210-36KFI |