RK73H2EXTDD84R5D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RK73H2EXTDD84R5D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2EXTDD84R5D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2EXTDD84R5D by KOA Speer Electronics Inc

RK73H2EXTDD84R5D
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
84.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2EXTDD84R5D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RK73H2EXTDD84R5D

This table gives cross-reference parts and alternative options found for RK73H2EXTDD84R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTDD84R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLF121084R50.5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RK73H2EXTDD84R5D vs CLF121084R50.5%100PPM/KNB4
RK73H2ETTDD84R5D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2EXTDD84R5D vs RK73H2ETTDD84R5D
RM14D84R5CT-X Fixed Resistor, Metal Glaze/thick Film, 0.3W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RK73H2EXTDD84R5D vs RM14D84R5CT-X
RK73H2ETBK84R5D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2EXTDD84R5D vs RK73H2ETBK84R5D
RTT1284R5DP2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec RK73H2EXTDD84R5D vs RTT1284R5DP2
CLF121084R50.5%100PPM/KKB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RK73H2EXTDD84R5D vs CLF121084R50.5%100PPM/KKB8
RK73H2ELTDD84R5D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2EXTDD84R5D vs RK73H2ELTDD84R5D
CR1210-2W-84R5DPT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RK73H2EXTDD84R5D vs CR1210-2W-84R5DPT
RMF13DT84R5 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 84.5ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd RK73H2EXTDD84R5D vs RMF13DT84R5
RMSW35K84R5DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RK73H2EXTDD84R5D vs RMSW35K84R5DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2EXTDD84R5D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2EXTDD84R5D by KOA Speer Electronics Inc

  • Please alert me when RK73H2EXTDD84R5D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2EXTDD84R5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2EXTDD84R5D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2EXTDD84R5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2EXTDD84R5D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2EXTDD84R5D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: