Part Details for CLF121084R50.5%100PPM/KKB8 by Microtech GmbH Electronic
Overview of CLF121084R50.5%100PPM/KKB8 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF121084R50.5%100PPM/KKB8
CLF121084R50.5%100PPM/KKB8 CAD Models
CLF121084R50.5%100PPM/KKB8 Part Data Attributes
|
CLF121084R50.5%100PPM/KKB8
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF121084R50.5%100PPM/KKB8
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CLF121084R50.5%100PPM/KKB8
This table gives cross-reference parts and alternative options found for CLF121084R50.5%100PPM/KKB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121084R50.5%100PPM/KKB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14D84R5TEU | Fixed Resistor, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CLF121084R50.5%100PPM/KKB8 vs PWR14D84R5TEU |
RK73H2EXTD84R5D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF121084R50.5%100PPM/KKB8 vs RK73H2EXTD84R5D |
RK73H2ELBK84R5D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF121084R50.5%100PPM/KKB8 vs RK73H2ELBK84R5D |
RK73H2ELTED84R5D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF121084R50.5%100PPM/KKB8 vs RK73H2ELTED84R5D |
CLF121084R50.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CLF121084R50.5%100PPM/KKB8 vs CLF121084R50.5%100PPM/KNB16 |
RC1210DR-0784R5P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF121084R50.5%100PPM/KKB8 vs RC1210DR-0784R5P |
RMSW35K84R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CLF121084R50.5%100PPM/KKB8 vs RMSW35K84R5DB |
CR1210-2W-84R5DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CLF121084R50.5%100PPM/KKB8 vs CR1210-2W-84R5DSNT |
TSR4GTD84R5V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | CLF121084R50.5%100PPM/KKB8 vs TSR4GTD84R5V |
RMC1/4K84R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CLF121084R50.5%100PPM/KKB8 vs RMC1/4K84R5DB |