Part Details for RK73H2ETTED3651F by KOA Speer Electronics Inc
Overview of RK73H2ETTED3651F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTED3651F
RK73H2ETTED3651F CAD Models
RK73H2ETTED3651F Part Data Attributes
|
RK73H2ETTED3651F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTED3651F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTED3651F
This table gives cross-reference parts and alternative options found for RK73H2ETTED3651F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTED3651F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210FT3K65 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTED3651F vs RPC1210FT3K65 |
RK73H2ERTTE3651F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTED3651F vs RK73H2ERTTE3651F |
RTT123651FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTED3651F vs RTT123651FP3 |
NRCW25F3651TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ETTED3651F vs NRCW25F3651TRF |
RMC-203651FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ETTED3651F vs RMC-203651FR |
RTT123651FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTED3651F vs RTT123651FP4 |
CLF12103K651%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTED3651F vs CLF12103K651%100PPM/KKB16 |
1210U2F3651T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTED3651F vs 1210U2F3651T5E |
MR10X3651FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTED3651F vs MR10X3651FQL |
RMEF1210FT3K65 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ETTED3651F vs RMEF1210FT3K65 |