Part Details for CLF12103K651%100PPM/KKB16 by Microtech GmbH Electronic
Overview of CLF12103K651%100PPM/KKB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF12103K651%100PPM/KKB16
CLF12103K651%100PPM/KKB16 CAD Models
CLF12103K651%100PPM/KKB16 Part Data Attributes
|
CLF12103K651%100PPM/KKB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF12103K651%100PPM/KKB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF12103K651%100PPM/KKB16
This table gives cross-reference parts and alternative options found for CLF12103K651%100PPM/KKB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF12103K651%100PPM/KKB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210FT3K65 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CLF12103K651%100PPM/KKB16 vs RPC1210FT3K65 |
RK73H2ERTTE3651F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF12103K651%100PPM/KKB16 vs RK73H2ERTTE3651F |
RTT123651FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CLF12103K651%100PPM/KKB16 vs RTT123651FP3 |
NRCW25F3651TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CLF12103K651%100PPM/KKB16 vs NRCW25F3651TRF |
RMC-203651FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CLF12103K651%100PPM/KKB16 vs RMC-203651FR |
RTT123651FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CLF12103K651%100PPM/KKB16 vs RTT123651FP4 |
1210U2F3651T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CLF12103K651%100PPM/KKB16 vs 1210U2F3651T5E |
RK73H2ETTED3651F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF12103K651%100PPM/KKB16 vs RK73H2ETTED3651F |
MR10X3651FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CLF12103K651%100PPM/KKB16 vs MR10X3651FQL |
RMEF1210FT3K65 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CLF12103K651%100PPM/KKB16 vs RMEF1210FT3K65 |