Part Details for RK73H2ETTE49R9D by KOA Speer Electronics Inc
Overview of RK73H2ETTE49R9D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTE49R9D
RK73H2ETTE49R9D CAD Models
RK73H2ETTE49R9D Part Data Attributes
|
RK73H2ETTE49R9D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTE49R9D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTE49R9D
This table gives cross-reference parts and alternative options found for RK73H2ETTE49R9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTE49R9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESR25JZPD49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RK73H2ETTE49R9D vs ESR25JZPD49R9 |
RK73H2ETTED49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTE49R9D vs RK73H2ETTED49R9D |
RK73H2ELTDD49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTE49R9D vs RK73H2ELTDD49R9D |
RTT1249R9DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTE49R9D vs RTT1249R9DP2 |
TSR4GD49R9V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ETTE49R9D vs TSR4GD49R9V |
RK73H2ELTD49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTE49R9D vs RK73H2ELTD49R9D |
ERJS14D49R9U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTE49R9D vs ERJS14D49R9U |
RK73H2ELBK49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTE49R9D vs RK73H2ELBK49R9D |
RPC1210DT49R9 | Fixed Resistor, Thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ETTE49R9D vs RPC1210DT49R9 |
RM13DTN49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ETTE49R9D vs RM13DTN49R9 |