Part Details for ESR25JZPD49R9 by ROHM Semiconductor
Overview of ESR25JZPD49R9 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR25JZPD49R9
ESR25JZPD49R9 CAD Models
ESR25JZPD49R9 Part Data Attributes
|
ESR25JZPD49R9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR25JZPD49R9
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR25JZPD49R9
This table gives cross-reference parts and alternative options found for ESR25JZPD49R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPD49R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14D49R9TEU | Fixed Resistor, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | ESR25JZPD49R9 vs PWR14D49R9TEU |
ERJU14D49R9U | Fixed Resistor, | Panasonic Electronic Components | ESR25JZPD49R9 vs ERJU14D49R9U |
RK73H2ETTDD49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ESR25JZPD49R9 vs RK73H2ETTDD49R9D |
CR1210-2W-49R9DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ESR25JZPD49R9 vs CR1210-2W-49R9DT-13 |
RMC35K49R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ESR25JZPD49R9 vs RMC35K49R9DB |
RM13DTN49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | ESR25JZPD49R9 vs RM13DTN49R9 |
CR1210-2W-49R9DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ESR25JZPD49R9 vs CR1210-2W-49R9DSNT-13 |
RK73H2ELTD49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ESR25JZPD49R9 vs RK73H2ELTD49R9D |
AF1210DR-1349R9L | Fixed Resistor, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ESR25JZPD49R9 vs AF1210DR-1349R9L |
CLF121049R90.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ESR25JZPD49R9 vs CLF121049R90.5%100PPM/KNB4 |