Part Details for RK73H2ETTDB64R9D by KOA Speer Electronics Inc
Overview of RK73H2ETTDB64R9D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDB64R9D
RK73H2ETTDB64R9D CAD Models
RK73H2ETTDB64R9D Part Data Attributes
|
RK73H2ETTDB64R9D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDB64R9D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDB64R9D
This table gives cross-reference parts and alternative options found for RK73H2ETTDB64R9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDB64R9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1210DR-0764R9L | Fixed Resistor, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTDB64R9D vs AF1210DR-0764R9L |
RK73H2ETTE64R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDB64R9D vs RK73H2ETTE64R9D |
RMC35K64R9DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTDB64R9D vs RMC35K64R9DTE |
CR1210-2W-64R9DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ETTDB64R9D vs CR1210-2W-64R9DSNT |
RK73H2ELTED64R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDB64R9D vs RK73H2ELTED64R9D |
RK73H2ETTED64R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDB64R9D vs RK73H2ETTED64R9D |
RK73H2ELTDD64R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDB64R9D vs RK73H2ELTDD64R9D |
TSR4GD64R9V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ETTDB64R9D vs TSR4GD64R9V |
RK73H2ETTDD64R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDB64R9D vs RK73H2ETTDD64R9D |
RC1210DR-1064R9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTDB64R9D vs RC1210DR-1064R9L |