CR1210-2W-64R9DSNT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of CR1210-2W-64R9DSNT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR1210-2W-64R9DSNT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1210-2W-64R9DSNT by VENKEL LTD

CR1210-2W-64R9DSNT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
64.9 Ω
Resistor Type
FIXED RESISTOR
Series
CR1210-2W(D TOL)
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR1210-2W-64R9DSNT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for CR1210-2W-64R9DSNT

This table gives cross-reference parts and alternative options found for CR1210-2W-64R9DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-64R9DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ELTDD64R9D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-64R9DSNT vs RK73H2ELTDD64R9D
RMC1/4K64R9DTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CR1210-2W-64R9DSNT vs RMC1/4K64R9DTE
CLF121064R90.5%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR1210-2W-64R9DSNT vs CLF121064R90.5%100PPM/KNB8
ERJP14D64R9U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components CR1210-2W-64R9DSNT vs ERJP14D64R9U
CLF121064R90.5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR1210-2W-64R9DSNT vs CLF121064R90.5%100PPM/KNB4
CLF121064R90.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR1210-2W-64R9DSNT vs CLF121064R90.5%100PPM/KNS
RCA121064R90.5%100ET1E3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CR1210-2W-64R9DSNT vs RCA121064R90.5%100ET1E3
RK73H2EXTD64R9D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-64R9DSNT vs RK73H2EXTD64R9D
RM13DTN64R9 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE TA-I Technology Co Ltd CR1210-2W-64R9DSNT vs RM13DTN64R9
RC1210DR-1364R9L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation CR1210-2W-64R9DSNT vs RC1210DR-1364R9L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1210-2W-64R9DSNT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1210-2W-64R9DSNT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1210-2W-64R9DSNT would you like to use for your alert(s)?
  • Please alert me when CR1210-2W-64R9DSNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1210-2W-64R9DSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1210-2W-64R9DSNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1210-2W-64R9DSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1210-2W-64R9DSNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1210-2W-64R9DSNT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: