RK73H2ETTDB17R8D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RK73H2ETTDB17R8D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2ETTDB17R8D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2ETTDB17R8D by KOA Speer Electronics Inc

RK73H2ETTDB17R8D
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
17.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2ETTDB17R8D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RK73H2ETTDB17R8D

This table gives cross-reference parts and alternative options found for RK73H2ETTDB17R8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDB17R8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ELTEB17R8D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RK73H2ETTDB17R8D vs RK73H2ELTEB17R8D
CRB32TR17R8D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp RK73H2ETTDB17R8D vs CRB32TR17R8D
RMC35K17R8DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RK73H2ETTDB17R8D vs RMC35K17R8DB
RK73H2EXTE17R8D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RK73H2ETTDB17R8D vs RK73H2EXTE17R8D
RMS13DT17R8 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd RK73H2ETTDB17R8D vs RMS13DT17R8
RK73H2EGBK17R8D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ETTDB17R8D vs RK73H2EGBK17R8D
CR1210-2W-17R8DT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RK73H2ETTDB17R8D vs CR1210-2W-17R8DT
RK73H2ETBK17R8D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ETTDB17R8D vs RK73H2ETBK17R8D
TSR4GTD17R8V Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Tateyama Kagaku Group RK73H2ETTDB17R8D vs TSR4GTD17R8V
CLF121017R80.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RK73H2ETTDB17R8D vs CLF121017R80.5%100PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ETTDB17R8D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ETTDB17R8D by KOA Speer Electronics Inc

  • Please alert me when RK73H2ETTDB17R8D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2ETTDB17R8D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ETTDB17R8D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2ETTDB17R8D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ETTDB17R8D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ETTDB17R8D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: