Part Details for RK73H2ETBK17R8D by KOA Speer Electronics Inc
Overview of RK73H2ETBK17R8D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETBK17R8D
RK73H2ETBK17R8D CAD Models
RK73H2ETBK17R8D Part Data Attributes
|
RK73H2ETBK17R8D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETBK17R8D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETBK17R8D
This table gives cross-reference parts and alternative options found for RK73H2ETBK17R8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETBK17R8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTEB17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETBK17R8D vs RK73H2ELTEB17R8D |
CRB32TR17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ETBK17R8D vs CRB32TR17R8D |
RMC35K17R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETBK17R8D vs RMC35K17R8DB |
RK73H2EXTE17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETBK17R8D vs RK73H2EXTE17R8D |
RMS13DT17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ETBK17R8D vs RMS13DT17R8 |
RK73H2EGBK17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETBK17R8D vs RK73H2EGBK17R8D |
CR1210-2W-17R8DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ETBK17R8D vs CR1210-2W-17R8DT |
TSR4GTD17R8V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ETBK17R8D vs TSR4GTD17R8V |
CLF121017R80.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETBK17R8D vs CLF121017R80.5%100PPM/KNS |
ESR25JZPD17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RK73H2ETBK17R8D vs ESR25JZPD17R8 |