Datasheets
RK73H2ERTTE2372D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for RK73H2ERTTE2372D by KOA Speer Electronics Inc

Overview of RK73H2ERTTE2372D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RK73H2ERTTE2372D

RK73H2ERTTE2372D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2ERTTE2372D Part Data Attributes

RK73H2ERTTE2372D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2ERTTE2372D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 23700 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RK73H2ERTTE2372D

This table gives cross-reference parts and alternative options found for RK73H2ERTTE2372D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTE2372D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2ELTDD2372D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ERTTE2372D vs RK73H2ELTDD2372D
RMC1/4K2372DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RK73H2ERTTE2372D vs RMC1/4K2372DB
RMF13DT2372 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 23700ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd RK73H2ERTTE2372D vs RMF13DT2372
CRCW121023K7DKTCP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies RK73H2ERTTE2372D vs CRCW121023K7DKTCP
RK73H2ETTED2372D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ERTTE2372D vs RK73H2ETTED2372D
CRCW121023K7DKECP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H2ERTTE2372D vs CRCW121023K7DKECP
RCA121023K70.5%100ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies RK73H2ERTTE2372D vs RCA121023K70.5%100ET6E3
ERJS14D2372U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RK73H2ERTTE2372D vs ERJS14D2372U
RK73H2ELBK2372D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ERTTE2372D vs RK73H2ELBK2372D
BCTS001210-2372DTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp RK73H2ERTTE2372D vs BCTS001210-2372DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ERTTE2372D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ERTTE2372D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ERTTE2372D would you like to use for your alert(s)?
  • Please alert me when RK73H2ERTTE2372D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ERTTE2372D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ERTTE2372D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ERTTE2372D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ERTTE2372D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ERTTE2372D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: