Part Details for RK73H2ERTTE2372D by KOA Speer Electronics Inc
Overview of RK73H2ERTTE2372D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTTE2372D
RK73H2ERTTE2372D CAD Models
RK73H2ERTTE2372D Part Data Attributes
|
RK73H2ERTTE2372D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTE2372D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTE2372D
This table gives cross-reference parts and alternative options found for RK73H2ERTTE2372D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTE2372D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDD2372D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTE2372D vs RK73H2ELTDD2372D |
RMC1/4K2372DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTTE2372D vs RMC1/4K2372DB |
RMF13DT2372 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 23700ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ERTTE2372D vs RMF13DT2372 |
CRCW121023K7DKTCP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2ERTTE2372D vs CRCW121023K7DKTCP |
RK73H2ETTED2372D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTE2372D vs RK73H2ETTED2372D |
CRCW121023K7DKECP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ERTTE2372D vs CRCW121023K7DKECP |
RCA121023K70.5%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2ERTTE2372D vs RCA121023K70.5%100ET6E3 |
ERJS14D2372U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTTE2372D vs ERJS14D2372U |
RK73H2ELBK2372D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTE2372D vs RK73H2ELBK2372D |
BCTS001210-2372DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ERTTE2372D vs BCTS001210-2372DTP |