Part Details for RK73H2ERTTDD1153F by KOA Speer Electronics Inc
Overview of RK73H2ERTTDD1153F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTTDD1153F
RK73H2ERTTDD1153F CAD Models
RK73H2ERTTDD1153F Part Data Attributes
|
RK73H2ERTTDD1153F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTDD1153F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTDD1153F
This table gives cross-reference parts and alternative options found for RK73H2ERTTDD1153F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTDD1153F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1/41153FV | Fixed Resistor, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ERTTDD1153F vs CR1/41153FV |
RTT121153FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTDD1153F vs RTT121153FP3 |
BCTS001210-1153FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ERTTDD1153F vs BCTS001210-1153FTP |
CLF1210115K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTDD1153F vs CLF1210115K1%100PPM/KNS |
ERJP14F1153U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTTDD1153F vs ERJP14F1153U |
CRS1210AFX-1153ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ERTTDD1153F vs CRS1210AFX-1153ELF |
CRCW1210115KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ERTTDD1153F vs CRCW1210115KFKEA |
CLF1210115K1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTDD1153F vs CLF1210115K1%100PPM/KKB4 |
NRCA25F1153TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RK73H2ERTTDD1153F vs NRCA25F1153TRQYF |
CR041153F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ERTTDD1153F vs CR041153F |