Part Details for BCTS001210-1153FTP by Chilisin Electronics Corp
Overview of BCTS001210-1153FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS001210-1153FTP
BCTS001210-1153FTP CAD Models
BCTS001210-1153FTP Part Data Attributes
|
BCTS001210-1153FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS001210-1153FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS001210-1153FTP
This table gives cross-reference parts and alternative options found for BCTS001210-1153FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001210-1153FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1/41153FV | Fixed Resistor, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | BCTS001210-1153FTP vs CR1/41153FV |
RTT121153FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | BCTS001210-1153FTP vs RTT121153FP3 |
CLF1210115K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | BCTS001210-1153FTP vs CLF1210115K1%100PPM/KNS |
ERJP14F1153U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | BCTS001210-1153FTP vs ERJP14F1153U |
CRS1210AFX-1153ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | BCTS001210-1153FTP vs CRS1210AFX-1153ELF |
CRCW1210115KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | BCTS001210-1153FTP vs CRCW1210115KFKEA |
CLF1210115K1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | BCTS001210-1153FTP vs CLF1210115K1%100PPM/KKB4 |
NRCA25F1153TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | BCTS001210-1153FTP vs NRCA25F1153TRQYF |
CR041153F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTS001210-1153FTP vs CR041153F |
PWR14F1153TEU | Fixed Resistor, 0.5W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | BCTS001210-1153FTP vs PWR14F1153TEU |