Datasheets
RK73H2ERTTDB4990F by:

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Part Details for RK73H2ERTTDB4990F by KOA Speer Electronics Inc

Overview of RK73H2ERTTDB4990F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RK73H2ERTTDB4990F

RK73H2ERTTDB4990F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2ERTTDB4990F Part Data Attributes

RK73H2ERTTDB4990F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2ERTTDB4990F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.5 W
Resistance 499 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RK73H2ERTTDB4990F

This table gives cross-reference parts and alternative options found for RK73H2ERTTDB4990F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTDB4990F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2ELTED4990F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ERTTDB4990F vs RK73H2ELTED4990F
RK73H2ERTTDD4990F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ERTTDB4990F vs RK73H2ERTTDD4990F
CRG1210F499R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 TE Connectivity RK73H2ERTTDB4990F vs CRG1210F499R
RK73H2ETTE4990F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ERTTDB4990F vs RK73H2ETTE4990F
239073554991L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2ERTTDB4990F vs 239073554991L
CR-10FP6--499R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RK73H2ERTTDB4990F vs CR-10FP6--499R
AC1210FR-07499RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RK73H2ERTTDB4990F vs AC1210FR-07499RL
CR35-4990FV Fixed Resistor, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd RK73H2ERTTDB4990F vs CR35-4990FV
RK73H2ERTTEB4990F RES,SMT,THICK FILM,499 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation RK73H2ERTTDB4990F vs RK73H2ERTTEB4990F
CLF1210499R1%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RK73H2ERTTDB4990F vs CLF1210499R1%100PPM/KKB4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ERTTDB4990F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ERTTDB4990F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ERTTDB4990F would you like to use for your alert(s)?
  • Please alert me when RK73H2ERTTDB4990F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ERTTDB4990F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ERTTDB4990F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ERTTDB4990F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ERTTDB4990F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ERTTDB4990F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: